VMN2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDZFHT2RA22B

DigiKey Part Number
846-CDZFHT2RA22BTR-ND - Tape & Reel (TR)
846-CDZFHT2RA22BCT-ND - Cut Tape (CT)
846-CDZFHT2RA22BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDZFHT2RA22B
Description
DIODE ZENER 22V 100MW VMN2
Customer Reference
Detailed Description
Zener Diode 22 V 100 mW ±2.11% Surface Mount VMN2 (SOD-923)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Voltage - Zener (Nom) (Vz)
Tolerance
±2.11%
Power - Max
100 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 17 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
VMN2 (SOD-923)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,367
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.13581$1,086.48
16,000$0.12463$1,994.08
24,000$0.11894$2,854.56
40,000$0.11254$4,501.60
56,000$0.10875$6,090.00
80,000$0.10564$8,451.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.73000$0.73
10$0.45100$4.51
100$0.28650$28.65
500$0.21470$107.35
1,000$0.19150$191.50
2,000$0.17196$343.92
Digi-Reel®
QuantityUnit PriceExt Price
1$0.70000$0.70
10$0.43300$4.33
100$0.27470$27.47
500$0.20586$102.93
1,000$0.18361$183.61
2,000$0.16487$329.74
* All Digi-Reel orders will add a $9.50 reeling fee.