
BU7244SF-E2 | |
---|---|
DigiKey Part Number | BU7244SF-E2TR-ND - Tape & Reel (TR) BU7244SF-E2CT-ND - Cut Tape (CT) BU7244SF-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7244SF-E2 |
Description | IC CMOS 4 CIRCUIT 14SOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BU7244SF-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 900 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 360µA | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.98000 | $3.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.20407 | $3,010.17 |
5,000 | $1.17709 | $5,885.45 |
7,500 | $1.16358 | $8,726.85 |
12,500 | $1.14861 | $14,357.62 |