


BU26TD3WG-TR | |
---|---|
DigiKey Part Number | BU26TD3WGTR-ND - Tape & Reel (TR) BU26TD3WGCT-ND - Cut Tape (CT) BU26TD3WGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU26TD3WG-TR |
Description | IC REG LINEAR 2.6V 200MA 5-SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.54V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.24822 | $744.66 |
6,000 | $0.24118 | $1,447.08 |
9,000 | $0.23765 | $2,138.85 |
15,000 | $0.23375 | $3,506.25 |
21,000 | $0.23146 | $4,860.66 |
30,000 | $0.22927 | $6,878.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.59000 | $0.59 |
10 | $0.40500 | $4.05 |
25 | $0.36080 | $9.02 |
100 | $0.31190 | $31.19 |
250 | $0.28840 | $72.10 |
500 | $0.27426 | $137.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.29000 | $1.29 |
10 | $0.77800 | $7.78 |
25 | $0.64320 | $16.08 |
100 | $0.49010 | $49.01 |
250 | $0.41492 | $103.73 |
500 | $0.36860 | $184.30 |