BR95010-WMN6TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.79065
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $1.10524
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $1.04000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.75000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.81000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.68000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.82324
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.91645
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.75000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.90000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.91645
Datasheet

Similar


Microchip Technology
In Stock: 107
Unit Price: $0.81000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.75000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.06000
Datasheet
BR93C76-WMN6TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR95010-WMN6TP

DigiKey Part Number
BR95010-WMN6TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BR95010-WMN6TP
Description
IC EEPROM 1KBIT SPI 5MHZ 8SO
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit SPI 5 MHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8
Memory Interface
SPI
Clock Frequency
5 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.