BR93L56FJ-WE2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.45046
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.45045
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.45046
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.51000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.57472
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.45045
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.57472
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.54000
Datasheet
BR93L56RFJ-WE2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR93L56FJ-WE2

DigiKey Part Number
BR93L56FJ-WE2TR-ND - Tape & Reel (TR)
BR93L56FJ-WE2CT-ND - Cut Tape (CT)
BR93L56FJ-WE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR93L56FJ-WE2
Description
IC EEPROM 2KBIT SPI 2MHZ 8SOPJ
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit Microwire 2 MHz 8-SOP-J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 16
Memory Interface
Microwire
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.