BV1LC105FJ-CE2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR93G56FJ-3GTE2

DigiKey Part Number
BR93G56FJ-3GTE2TR-ND - Tape & Reel (TR)
BR93G56FJ-3GTE2CT-ND - Cut Tape (CT)
BR93G56FJ-3GTE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR93G56FJ-3GTE2
Description
IC EEPROM 2KBIT SPI 3MHZ 8SOPJ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit Microwire 3 MHz 8-SOP-J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8, 128 x 16
Memory Interface
Microwire
Clock Frequency
3 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.47000$0.47
10$0.44600$4.46
25$0.43440$10.86
50$0.42520$21.26
100$0.41640$41.64
250$0.40440$101.10
500$0.39532$197.66
1,000$0.38615$386.15
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.38528$963.20
5,000$0.37591$1,879.55
7,500$0.37047$2,778.53
12,500$0.36366$4,545.75
17,500$0.35921$6,286.17
25,000$0.35453$8,863.25
Manufacturers Standard Package