BR25S640FV-WE2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 0
Unit Price: $0.68000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.87000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.93000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.78000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.04000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.75000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.18000
Datasheet

Similar


STMicroelectronics
In Stock: 7,532
Unit Price: $1.01000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.57000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $4.10000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: $0.82297
BU7486FV-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25S640FV-WE2

DigiKey Part Number
BR25S640FV-WE2TR-ND - Tape & Reel (TR)
BR25S640FV-WE2CT-ND - Cut Tape (CT)
BR25S640FV-WE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR25S640FV-WE2
Description
IC EEPROM 64KBIT SPI 8SSOPB
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit SPI 20 MHz 8-SSOP-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes