
BR24H32ANUX-5ACTR | |
---|---|
DigiKey Part Number | 846-BR24H32ANUX-5ACTR-ND - Tape & Reel (TR) 846-BR24H32ANUX-5ACTRCT-ND - Cut Tape (CT) 846-BR24H32ANUX-5ACTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24H32ANUX-5ACTR |
Description | IC EEPROM 32KBIT I2C 8VSON |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz VSON08AX2030 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VSON08AX2030 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.84000 | $0.84 |
10 | $0.78900 | $7.89 |
25 | $0.76800 | $19.20 |
50 | $0.75180 | $37.59 |
100 | $0.73530 | $73.53 |
250 | $0.71364 | $178.41 |
500 | $0.69712 | $348.56 |
1,000 | $0.68061 | $680.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.66729 | $2,669.16 |
8,000 | $0.65065 | $5,205.20 |
12,000 | $0.64104 | $7,692.48 |
20,000 | $0.62905 | $12,581.00 |