BD9285F-GE2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2
Unit Price: $2.08000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $2.59000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.87000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $8.31014
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $7.37816
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.88000
Datasheet

Similar


STMicroelectronics
In Stock: 588
Unit Price: $4.30000
Datasheet
BM1C101F-GE2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9285F-GE2

DigiKey Part Number
BD9285F-GE2TR-ND - Tape & Reel (TR)
BD9285F-GE2CT-ND - Cut Tape (CT)
BD9285F-GE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9285F-GE2
Description
IC LED DRIVER CTRLR PWM 18SOP
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 18-SOP
Datasheet
 Datasheet
EDA/CAD Models
BD9285F-GE2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
9V
Voltage - Supply (Max)
18V
Voltage - Output
-
Current - Output / Channel
-
Frequency
150kHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
18-SOIC (0.213", 5.40mm Width)
Supplier Device Package
18-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.