LMR1802G-LBTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD7LS17G-CTL

DigiKey Part Number
846-BD7LS17G-CTLTR-ND - Tape & Reel (TR)
846-BD7LS17G-CTLCT-ND - Cut Tape (CT)
846-BD7LS17G-CTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD7LS17G-CTL
Description
IC BUFFER NON-INVERT 5.5V 5-SSOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Output 5-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
-
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 545
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.26786$803.58
6,000$0.26035$1,562.10
9,000$0.25660$2,309.40
15,000$0.25244$3,786.60
21,000$0.25001$5,250.21
30,000$0.24767$7,430.10
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.65000$0.65
10$0.45400$4.54
25$0.40440$10.11
100$0.35010$35.01
250$0.32400$81.00
500$0.30826$154.13
1,000$0.29536$295.36
Digi-Reel®
QuantityUnit PriceExt Price
1$0.62000$0.62
10$0.43500$4.35
25$0.38760$9.69
100$0.33570$33.57
250$0.31064$77.66
500$0.29556$147.78
1,000$0.28318$283.18
* All Digi-Reel orders will add a $9.50 reeling fee.