
BD7LS07G-CTL | |
---|---|
DigiKey Part Number | 846-BD7LS07G-CTLTR-ND - Tape & Reel (TR) 846-BD7LS07G-CTLCT-ND - Cut Tape (CT) 846-BD7LS07G-CTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7LS07G-CTL |
Description | IC BUFFER NON-INVERT 5.5V 5-SSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.62000 | $0.62 |
10 | $0.43500 | $4.35 |
25 | $0.38760 | $9.69 |
100 | $0.33570 | $33.57 |
250 | $0.31064 | $77.66 |
500 | $0.29556 | $147.78 |
1,000 | $0.28318 | $283.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.26786 | $803.58 |
6,000 | $0.26035 | $1,562.10 |
9,000 | $0.25660 | $2,309.40 |
15,000 | $0.25244 | $3,786.60 |
21,000 | $0.25001 | $5,250.21 |
30,000 | $0.24767 | $7,430.10 |