
BD7541SG-TR | |
---|---|
DigiKey Part Number | BD7541SGTR-ND - Tape & Reel (TR) BD7541SGCT-ND - Cut Tape (CT) BD7541SGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7541SG-TR |
Description | IC OPAMP GP 1 CIRCUIT 5SSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Standard Amplifier 1 Circuit Rail-to-Rail 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 600 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 180µA | |
Current - Output / Channel | 1 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 14.5 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.01317 | $3,039.51 |
6,000 | $0.99081 | $5,944.86 |
9,000 | $0.97961 | $8,816.49 |
15,000 | $0.96720 | $14,508.00 |