BD52E42G-MTR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.56000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.92000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.54000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.59000
Datasheet
BD5228G-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD52E42G-MTR

DigiKey Part Number
BD52E42G-MTR-ND - Tape & Reel (TR)
BD52E42G-MCT-ND - Cut Tape (CT)
BD52E42G-MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD52E42G-MTR
Description
IC SUPERVISOR 1 CHANNEL 5SSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BD52E42G-MTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
4.2V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.95000$0.95
10$0.67100$6.71
25$0.60200$15.05
100$0.52520$52.52
250$0.48856$122.14
500$0.46648$233.24
1,000$0.44833$448.33
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.42588$1,277.64
6,000$0.41489$2,489.34
9,000$0.40939$3,684.51
15,000$0.40330$6,049.50
21,000$0.39973$8,394.33
30,000$0.39631$11,889.30
Manufacturers Standard Package