


BD50GC0JEFJ-E2 | |
---|---|
DigiKey Part Number | 846-BD50GC0JEFJ-E2TR-ND - Tape & Reel (TR) 846-BD50GC0JEFJ-E2CT-ND - Cut Tape (CT) 846-BD50GC0JEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD50GC0JEFJ-E2 |
Description | IC REG LINEAR 5V 1A 8-HTSOP-J |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.92V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 900 µA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.26000 | $1.26 |
10 | $0.90400 | $9.04 |
25 | $0.81280 | $20.32 |
100 | $0.71340 | $71.34 |
250 | $0.66588 | $166.47 |
500 | $0.63722 | $318.61 |
1,000 | $0.61366 | $613.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.49581 | $1,239.52 |