BD37533FV-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD37534FV-E2

DigiKey Part Number
BD37534FV-E2TR-ND - Tape & Reel (TR)
BD37534FV-E2CT-ND - Cut Tape (CT)
BD37534FV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD37534FV-E2
Description
IC AUDIO TONE PROCESSOR 28SSOPB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Audio Audio Tone Processor 2 Channel 28-SSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BD37534FV-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Audio Tone Processor
Applications
Audio
Number of Channels
2
Interface
I2C
Voltage - Supply
7V ~ 9.5V
Operating Temperature
-40°C ~ 85°C (TA)
Specifications
-
Mounting Type
Surface Mount
Grade
Automotive
Package / Case
28-LSSOP (0.220", 5.60mm Width)
Supplier Device Package
28-SSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.04000$7.04
10$5.34800$53.48
25$4.92320$123.08
100$4.45770$445.77
250$4.23548$1,058.87
500$4.10158$2,050.79
1,000$3.99137$3,991.37
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.56482$7,129.64
Manufacturers Standard Package