


BD2269G-MGTR | |
---|---|
DigiKey Part Number | BD2269G-MGTR-ND - Tape & Reel (TR) BD2269G-MGCT-ND - Cut Tape (CT) BD2269G-MGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2269G-MGTR |
Description | IC PWR SWITCH N-CHAN 1:1 5SSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.4A 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.4A | |
Rds On (Typ) | 110mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.79738 | $2,392.14 |
6,000 | $0.77900 | $4,674.00 |
9,000 | $0.76979 | $6,928.11 |
15,000 | $0.75959 | $11,393.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.75000 | $1.75 |
10 | $1.26000 | $12.60 |
25 | $1.13920 | $28.48 |
100 | $1.00510 | $100.51 |
250 | $0.94112 | $235.28 |
500 | $0.90258 | $451.29 |
1,000 | $0.87086 | $870.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.68000 | $1.68 |
10 | $1.20800 | $12.08 |
25 | $1.09240 | $27.31 |
100 | $0.96370 | $96.37 |
250 | $0.90236 | $225.59 |
500 | $0.86538 | $432.69 |
1,000 | $0.83496 | $834.96 |