


BD12IC0WHFV-GTR | |
---|---|
DigiKey Part Number | BD12IC0WHFV-GTR-ND - Tape & Reel (TR) BD12IC0WHFV-GCT-ND - Cut Tape (CT) BD12IC0WHFV-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD12IC0WHFV-GTR |
Description | IC REG LINEAR 1.2V 1A 6-HVSOF |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-HVSOF |
Datasheet | Datasheet |
EDA/CAD Models | BD12IC0WHFV-GTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 0.25 mA | |
Current - Supply (Max) | 500 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | 6-HVSOF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.58200 | $5.82 |
25 | $0.52080 | $13.02 |
100 | $0.45310 | $45.31 |
250 | $0.42076 | $105.19 |
500 | $0.40132 | $200.66 |
1,000 | $0.38528 | $385.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.36548 | $1,096.44 |
6,000 | $0.35580 | $2,134.80 |
9,000 | $0.35095 | $3,158.55 |
15,000 | $0.34557 | $5,183.55 |
21,000 | $0.34243 | $7,191.03 |
30,000 | $0.33941 | $10,182.30 |