
BD12732FJ-GE2 | |
---|---|
DigiKey Part Number | 846-BD12732FJ-GE2TR-ND - Tape & Reel (TR) 846-BD12732FJ-GE2CT-ND - Cut Tape (CT) 846-BD12732FJ-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD12732FJ-GE2 |
Description | LOW SUPPLY CURRENT INPUT/OUTPUT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard Amplifier 2 Circuit Rail-to-Rail 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 50 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 580µA | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP-J |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.71000 | $1.71 |
10 | $1.24000 | $12.40 |
25 | $1.11960 | $27.99 |
100 | $0.98840 | $98.84 |
250 | $0.92584 | $231.46 |
500 | $0.88806 | $444.03 |
1,000 | $0.85699 | $856.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.82417 | $2,060.42 |
5,000 | $0.80440 | $4,022.00 |
7,500 | $0.79450 | $5,958.75 |
12,500 | $0.78353 | $9,794.12 |
17,500 | $0.77712 | $13,599.60 |