
BA8391G-TR | |
---|---|
DigiKey Part Number | BA8391GTR-ND - Tape & Reel (TR) BA8391GCT-ND - Cut Tape (CT) BA8391GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA8391G-TR |
Description | IC COMPARATOR 1 GEN PUR 5SSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BA8391G-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 700µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.81000 | $0.81 |
10 | $0.56500 | $5.65 |
25 | $0.50640 | $12.66 |
100 | $0.44000 | $44.00 |
250 | $0.40856 | $102.14 |
500 | $0.38960 | $194.80 |
1,000 | $0.37399 | $373.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.35467 | $1,064.01 |
6,000 | $0.34522 | $2,071.32 |
9,000 | $0.34049 | $3,064.41 |
15,000 | $0.33525 | $5,028.75 |
21,000 | $0.33218 | $6,975.78 |
30,000 | $0.32923 | $9,876.90 |