


BA7805CP-E2 | |
---|---|
DigiKey Part Number | BA7805CP-E2TR-ND - Tape & Reel (TR) BA7805CP-E2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BA7805CP-E2 |
Description | IC REG LINEAR 5V 1A TO220CP-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220CP-3 |
Datasheet | Datasheet |
EDA/CAD Models | BA7805CP-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
Current - Supply (Max) | 800 µA | |
PSRR | 78dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Cropped Leads | |
Supplier Device Package | TO-220CP-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.94000 | $1.94 |
10 | $1.41400 | $14.14 |
25 | $1.27920 | $31.98 |
100 | $1.13190 | $113.19 |
250 | $1.06160 | $265.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.01928 | $509.64 |
1,000 | $0.98442 | $984.42 |
1,500 | $0.96696 | $1,450.44 |
2,500 | $0.94762 | $2,369.05 |
3,500 | $0.93632 | $3,277.12 |
5,000 | $0.92545 | $4,627.25 |
12,500 | $0.90206 | $11,275.75 |