
BA2904YF-LBH2 | |
---|---|
DigiKey Part Number | BA2904YF-LBH2TR-ND - Tape & Reel (TR) BA2904YF-LBH2CT-ND - Cut Tape (CT) BA2904YF-LBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA2904YF-LBH2 |
Description | IC OPAMP GP 2 CIRCUIT 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard Amplifier 2 Circuit 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BA2904YF-LBH2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 500µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.41000 | $2.41 |
10 | $1.75800 | $17.58 |
25 | $1.59680 | $39.92 |
100 | $1.41850 | $141.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $1.33348 | $333.37 |
500 | $1.28228 | $641.14 |
750 | $1.25661 | $942.46 |
1,250 | $1.22820 | $1,535.25 |
1,750 | $1.21159 | $2,120.28 |
2,500 | $1.19561 | $2,989.03 |
6,250 | $1.16121 | $7,257.56 |
12,500 | $1.14048 | $14,256.00 |