



BA17809FP-E2 | |
---|---|
DigiKey Part Number | BA17809FP-E2TR-ND - Tape & Reel (TR) BA17809FP-E2CT-ND - Cut Tape (CT) BA17809FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA17809FP-E2 |
Description | IC REG LINEAR 9V 1A TO252 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 4.5 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 64dB (120Hz) | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.79000 | $1.79 |
10 | $1.29400 | $12.94 |
25 | $1.16920 | $29.23 |
100 | $1.03310 | $103.31 |
250 | $0.96800 | $242.00 |
500 | $0.92884 | $464.42 |
1,000 | $0.89658 | $896.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.87004 | $1,740.08 |
4,000 | $0.84818 | $3,392.72 |
6,000 | $0.83724 | $5,023.44 |
10,000 | $0.82511 | $8,251.10 |
14,000 | $0.81803 | $11,452.42 |