
2SCR513RHZGTL | |
---|---|
DigiKey Part Number | 846-2SCR513RHZGTLTR-ND - Tape & Reel (TR) 846-2SCR513RHZGTLCT-ND - Cut Tape (CT) 846-2SCR513RHZGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR513RHZGTL |
Description | TRANS NPN 50V 1A TSMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 1 A 360MHz 500 mW Surface Mount TSMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 25mA, 500mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 50mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 360MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-96 | |
Supplier Device Package | TSMT3 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.92300 | $9.23 |
100 | $0.60070 | $60.07 |
500 | $0.46202 | $231.01 |
1,000 | $0.41731 | $417.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.36053 | $1,081.59 |
6,000 | $0.33193 | $1,991.58 |
9,000 | $0.31735 | $2,856.15 |
15,000 | $0.30098 | $4,514.70 |
21,000 | $0.29129 | $6,117.09 |
30,000 | $0.29124 | $8,737.20 |