2SA1774E3TLQ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.45000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 12,000
Unit Price: $0.45000
Datasheet
2SA2018TL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1774E3TLQ

DigiKey Part Number
846-2SA1774E3TLQTR-ND - Tape & Reel (TR)
846-2SA1774E3TLQCT-ND - Cut Tape (CT)
846-2SA1774E3TLQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SA1774E3TLQ
Description
TRANS PNP 50V 0.15A EMT3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 150 mA 140MHz 150 mW Surface Mount EMT3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Power - Max
150 mW
Frequency - Transition
140MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
EMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.42000$0.42
10$0.25200$2.52
100$0.15720$15.72
500$0.11550$57.75
1,000$0.10202$102.02
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.08483$254.49
6,000$0.07615$456.90
9,000$0.07172$645.48
15,000$0.06673$1,000.95
21,000$0.06378$1,339.38
30,000$0.06091$1,827.30
75,000$0.05461$4,095.75
150,000$0.05071$7,606.50
300,000$0.04854$14,562.00
Manufacturers Standard Package