LM324NE4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $0.59000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.64000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.62000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.62000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.15000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.82000
Datasheet
TLC074IN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM324NE4

DigiKey Part Number
296-36105-5-ND
Manufacturer
Manufacturer Product Number
LM324NE4
Description
IC OPAMP GP 4 CIRCUIT 14DIP
Customer Reference
Detailed Description
Standard Amplifier 4 Circuit 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LM324NE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
-
Gain Bandwidth Product
1.2 MHz
Current - Input Bias
45 nA
Voltage - Input Offset
2 mV
Current - Supply
1.5mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
0°C ~ 70°C (TJ)
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,800 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,800In Stock
Ships from Rochester Electronics, LLC