
UAL5-1RF8 | |
---|---|
DigiKey Part Number | 696-1520-ND |
Manufacturer | |
Manufacturer Product Number | UAL5-1RF8 |
Description | RES CHAS MNT 1 OHM 1% 7.5W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 7.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | UAL5-1RF8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 7.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | Current Sense, Flame Proof, Pulse Withstanding, Safety | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.598" L x 0.646" W (15.20mm x 16.40mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.88000 | $7.88 |
10 | $5.35300 | $53.53 |
25 | $4.66920 | $116.73 |
50 | $4.24120 | $212.06 |
100 | $3.87730 | $387.73 |
250 | $3.47880 | $869.70 |
500 | $3.22956 | $1,614.78 |
1,000 | $3.01781 | $3,017.81 |
5,000 | $2.65734 | $13,286.70 |