
UAL25-1R5F8 | |
---|---|
DigiKey Part Number | 696-UAL25-1R5F8-ND |
Manufacturer | |
Manufacturer Product Number | UAL25-1R5F8 |
Description | RES CHAS MNT 1.5 OHM 1% 25W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | UAL25-1R5F8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1.5 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | Current Sense, Flame Proof, Pulse Withstanding, Safety | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.063" L x 1.079" W (27.00mm x 27.40mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.56000 | $7.56 |
10 | $5.13600 | $51.36 |
25 | $4.47800 | $111.95 |
50 | $4.06560 | $203.28 |
100 | $3.71500 | $371.50 |
250 | $3.33124 | $832.81 |
500 | $3.09122 | $1,545.61 |
1,000 | $2.88734 | $2,887.34 |
2,500 | $2.66420 | $6,660.50 |