
RTQ2130B-50GQW-QT | |
---|---|
DigiKey Part Number | RTQ2130B-50GQW-QTTR-ND - Tape & Reel (TR) RTQ2130B-50GQW-QTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RTQ2130B-50GQW-QT |
Description | IC REG BUCK 5V 700MA 8WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 700mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WDFN-SL (2x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.25000 | $13.25 |
10 | $8.90500 | $89.05 |
25 | $7.77320 | $194.33 |
100 | $6.49390 | $649.39 |
250 | $5.86576 | $1,466.44 |
500 | $5.73944 | $2,869.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $5.73943 | $8,609.14 |