SOT-23-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3L
SOT-23-3L

RT9818C-30GVL

DigiKey Part Number
1028-RT9818C-30GVLTR-ND - Tape & Reel (TR)
1028-RT9818C-30GVLCT-ND - Cut Tape (CT)
1028-RT9818C-30GVLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9818C-30GVL
Description
IC SUPERVISOR 1 CHANNEL SOT23-3L
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
143ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3L
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.26003$780.09
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.57000$0.57
10$0.38900$3.89
25$0.34560$8.64
100$0.29760$29.76
250$0.27496$68.74
500$0.26126$130.63
1,000$0.24999$249.99
Digi-Reel®
QuantityUnit PriceExt Price
1$0.54000$0.54
10$0.37300$3.73
25$0.33120$8.28
100$0.28530$28.53
250$0.26364$65.91
500$0.25048$125.24
1,000$0.23969$239.69
* All Digi-Reel orders will add a $9.50 reeling fee.