
RT9818A-30GB | |
---|---|
DigiKey Part Number | 1028-RT9818A-30GBTR-ND - Tape & Reel (TR) 1028-RT9818A-30GBCT-ND - Cut Tape (CT) 1028-RT9818A-30GBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9818A-30GB |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 0ms Typical | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.26003 | $780.09 |
6,000 | $0.23695 | $1,421.70 |
9,000 | $0.22523 | $2,027.07 |
15,000 | $0.21209 | $3,181.35 |
21,000 | $0.20433 | $4,290.93 |
30,000 | $0.19680 | $5,904.00 |
75,000 | $0.19416 | $14,562.00 |