RT9169-33GV is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Richtek USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.36000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

RT9169-33GV

DigiKey Part Number
1028-1066-2-ND - Tape & Reel (TR)
1028-1066-1-ND - Cut Tape (CT)
1028-1066-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9169-33GV
Description
IC REG LINEAR 3.3V 100MA SOT23-3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
RT9169-33GV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 100mA
Current - Output
Current - Quiescent (Iq)
7 µA
Current - Supply (Max)
10 µA
PSRR
30dB (1kHz)
Control Features
-
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.81000$0.81
10$0.57000$5.70
25$0.50880$12.72
100$0.44270$44.27
250$0.41100$102.75
500$0.39196$195.98
1,000$0.37624$376.24
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.38107$1,143.21
6,000$0.34983$2,098.98
9,000$0.33396$3,005.64
15,000$0.31617$4,742.55
21,000$0.31066$6,523.86
Manufacturers Standard Package