


RT9078N-18GJ5 | |
---|---|
DigiKey Part Number | RT9078N-18GJ5TR-ND - Tape & Reel (TR) RT9078N-18GJ5CT-ND - Cut Tape (CT) RT9078N-18GJ5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9078N-18GJ5 |
Description | IC REG LIN 1.8V 300MA TSOT-23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.42V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.73000 | $0.73 |
10 | $0.50600 | $5.06 |
25 | $0.45160 | $11.29 |
100 | $0.39170 | $39.17 |
250 | $0.36324 | $90.81 |
500 | $0.34602 | $173.01 |
1,000 | $0.33186 | $331.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.34162 | $1,024.86 |
6,000 | $0.31295 | $1,877.70 |
9,000 | $0.29839 | $2,685.51 |
15,000 | $0.28207 | $4,231.05 |
21,000 | $0.27243 | $5,721.03 |
30,000 | $0.27183 | $8,154.90 |