


RT9078-28GJ5 | |
---|---|
DigiKey Part Number | 1028-RT9078-28GJ5TR-ND - Tape & Reel (TR) 1028-RT9078-28GJ5CT-ND - Cut Tape (CT) 1028-RT9078-28GJ5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9078-28GJ5 |
Description | IC REG LIN 2.8V 300MA TSOT-23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.27024 | $810.72 |
6,000 | $0.24644 | $1,478.64 |
9,000 | $0.23435 | $2,109.15 |
15,000 | $0.22080 | $3,312.00 |
21,000 | $0.21280 | $4,468.80 |
30,000 | $0.20503 | $6,150.90 |
75,000 | $0.20366 | $15,274.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.58000 | $0.58 |
10 | $0.40500 | $4.05 |
25 | $0.36040 | $9.01 |
100 | $0.31120 | $31.12 |
250 | $0.28760 | $71.90 |
500 | $0.27340 | $136.70 |
1,000 | $0.26169 | $261.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.56000 | $0.56 |
10 | $0.38800 | $3.88 |
25 | $0.34560 | $8.64 |
100 | $0.29840 | $29.84 |
250 | $0.27576 | $68.94 |
500 | $0.26214 | $131.07 |
1,000 | $0.25090 | $250.90 |