


RT9078-18GJ5 | |
---|---|
DigiKey Part Number | RT9078-18GJ5TR-ND - Tape & Reel (TR) RT9078-18GJ5CT-ND - Cut Tape (CT) RT9078-18GJ5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9078-18GJ5 |
Description | IC REG LIN 1.8V 300MA TSOT-23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.42V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.36000 | $0.36 |
10 | $0.24200 | $2.42 |
25 | $0.21360 | $5.34 |
100 | $0.18300 | $18.30 |
250 | $0.16808 | $42.02 |
500 | $0.15912 | $79.56 |
1,000 | $0.15176 | $151.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.17753 | $532.59 |
6,000 | $0.16058 | $963.48 |
9,000 | $0.15196 | $1,367.64 |
15,000 | $0.14231 | $2,134.65 |
21,000 | $0.13660 | $2,868.60 |
30,000 | $0.13107 | $3,932.10 |
75,000 | $0.12038 | $9,028.50 |