RT8577AGQW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8577ZQW

DigiKey Part Number
1028-RT8577ZQWTR-ND - Tape & Reel (TR)
1028-RT8577ZQWCT-ND - Cut Tape (CT)
1028-RT8577ZQWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT8577ZQW
Description
IC LED DRIVER RGLTR PWM 20WQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) PWM Dimming 20-WQFN (5x5)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
9V
Voltage - Supply (Max)
28V
Voltage - Output
45V
Current - Output / Channel
-
Frequency
100kHz ~ 1MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WQFN Exposed Pad
Supplier Device Package
20-WQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.26710$1,900.65
3,000$1.18827$3,564.81
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.26000$4.26
10$2.68400$26.84
25$2.27520$56.88
100$1.81160$181.16
250$1.58400$396.00
500$1.44398$721.99
Digi-Reel®
QuantityUnit PriceExt Price
1$4.21000$4.21
10$2.72400$27.24
25$2.33360$58.34
100$1.89470$189.47
250$1.68084$420.21
500$1.55028$775.14
* All Digi-Reel orders will add a $9.50 reeling fee.