14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8496GS

DigiKey Part Number
1028-1354-2-ND - Tape & Reel (TR)
1028-1354-1-ND - Cut Tape (CT)
1028-1354-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT8496GS
Description
IC LED DRIVER CTRLR PWM 14SOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 14-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
36V
Voltage - Output
150V
Current - Output / Channel
-
Frequency
-
Dimming
Analog, PWM
Applications
Backlight, Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 261
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.45000$5.45
10$3.48900$34.89
25$2.97480$74.37
100$2.39330$239.33
250$2.10772$526.93
500$1.93206$966.03
1,000$1.78489$1,784.89
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.68921$4,223.03
Manufacturers Standard Package