RT8458GJ6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Richtek USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 1,142
Unit Price: $3.88000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.10284
Datasheet

Similar


Power Integrations
In Stock: 0
Unit Price: $3.74347
Datasheet

Similar


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $1.29912
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.62000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.80000
TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8458GJ6

DigiKey Part Number
1028-1160-2-ND - Tape & Reel (TR)
1028-1160-1-ND - Cut Tape (CT)
1028-1160-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT8458GJ6
Description
IC LED DRVR OFFL ANALOG TSOT23-6
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Analog Dimming TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
AC DC Offline Switcher
Topology
Step-Down (Buck)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
17V
Voltage - Supply (Max)
32V
Voltage - Output
-
Current - Output / Channel
-
Frequency
47kHz
Dimming
Analog
Applications
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.