RT8413GS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 5,975
Unit Price: $2.22000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.05000
Datasheet

Similar


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,100
Unit Price: $3.32000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet
8 SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8413GS

DigiKey Part Number
RT8413GSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT8413GS
Description
IC LED DRVR OFFL TRIAC 3MA 8SOP
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Triac Dimming 3mA 8-SOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
AC DC Offline Switcher
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
10V
Voltage - Supply (Max)
30V
Voltage - Output
-
Current - Output / Channel
3mA
Frequency
-
Dimming
Triac
Applications
Lighting
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes