
RT8268GFP | |
---|---|
DigiKey Part Number | 1028-1045-2-ND - Tape & Reel (TR) 1028-1045-1-ND - Cut Tape (CT) 1028-1045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8268GFP |
Description | IC REG BUCK ADJ 2A 10MSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.92V 1 Output 2A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.25000 | $3.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.97041 | $2,426.03 |
5,000 | $0.91421 | $4,571.05 |
7,500 | $0.88587 | $6,644.03 |
12,500 | $0.85429 | $10,678.62 |
17,500 | $0.83575 | $14,625.62 |