


RT8098DHGE | |
---|---|
DigiKey Part Number | 1028-RT8098DHGETR-ND - Tape & Reel (TR) 1028-RT8098DHGECT-ND - Cut Tape (CT) 1028-RT8098DHGEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8098DHGE |
Description | IC REG BUCK ADJ 2.5A SOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2.5A SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.4V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.45041 | $1,351.23 |
6,000 | $0.41480 | $2,488.80 |
9,000 | $0.39672 | $3,570.48 |
15,000 | $0.38056 | $5,708.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.93000 | $1.93 |
10 | $1.17300 | $11.73 |
25 | $0.97680 | $24.42 |
100 | $0.75430 | $75.43 |
250 | $0.64504 | $161.26 |
500 | $0.57782 | $288.91 |
1,000 | $0.52152 | $521.52 |