RT8092URWSC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8092JCWSC

DigiKey Part Number
1028-1346-2-ND - Tape & Reel (TR)
1028-1346-1-ND - Cut Tape (CT)
1028-1346-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT8092JCWSC
Description
IC REG BUCK PROG 4A 15WLCSP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 1.2V, 1.8V 1 Output 4A 15-UFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
15-WLCSP (1.2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.