15-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8088AWSC

DigiKey Part Number
1028-1419-2-ND - Tape & Reel (TR)
1028-1419-1-ND - Cut Tape (CT)
1028-1419-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT8088AWSC
Description
IC REG BUCK PROG 3A 15WLCSP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 3A 15-UFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
1.4V
Current - Output
Frequency - Switching
2.7MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
15-WLCSP (1.31x2.11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,402
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.65306$1,959.18
6,000$0.60562$3,633.72
9,000$0.59414$5,347.26
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.74000$2.74
10$1.68500$16.85
25$1.41280$35.32
100$1.10340$110.34
250$0.95164$237.91
500$0.85826$429.13
1,000$0.77999$779.99
Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.61500$16.15
25$1.35440$33.86
100$1.05800$105.80
250$0.91240$228.10
500$0.82288$411.44
1,000$0.74784$747.84
* All Digi-Reel orders will add a $9.50 reeling fee.