SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8024-18GB

DigiKey Part Number
1028-RT8024-18GBTR-ND - Tape & Reel (TR)
1028-RT8024-18GBCT-ND - Cut Tape (CT)
1028-RT8024-18GBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT8024-18GB
Description
IC REG BUCK 1.8V 400MA SOT23-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 400mA SC-74A, SOT-753
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.08067$3,242.01
6,000$1.05708$6,342.48
9,000$1.04528$9,407.52
15,000$1.03219$15,482.85
Manufacturers Standard Package