
RT7262AZQW | |
---|---|
DigiKey Part Number | 1028-1215-2-ND - Tape & Reel (TR) 1028-1215-1-ND - Cut Tape (CT) 1028-1215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7262AZQW |
Description | IC REG BUCK ADJ 2A 14WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.808V 1 Output 2A 14-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 21V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-WDFN (4x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.28000 | $2.28 |
10 | $1.39600 | $13.96 |
25 | $1.16680 | $29.17 |
100 | $0.90680 | $90.68 |
250 | $0.77900 | $194.75 |
500 | $0.70038 | $350.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.60107 | $901.61 |
3,000 | $0.55133 | $1,653.99 |
4,500 | $0.52607 | $2,367.32 |
7,500 | $0.49776 | $3,733.20 |
10,500 | $0.48541 | $5,096.81 |