
RT6214BHRGJ8F | |
---|---|
DigiKey Part Number | RT6214BHRGJ8FTR-ND - Tape & Reel (TR) RT6214BHRGJ8FCT-ND - Cut Tape (CT) RT6214BHRGJ8FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6214BHRGJ8F |
Description | IC REG BUCK ADJ 3A TSOT23-8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 3A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6.5V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 (FC) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.58000 | $2.58 |
10 | $1.59400 | $15.94 |
25 | $1.33440 | $33.36 |
100 | $1.04210 | $104.21 |
250 | $0.89836 | $224.59 |
500 | $0.80992 | $404.96 |
1,000 | $0.73584 | $735.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.58249 | $1,747.47 |