


RT6200GE | |
---|---|
DigiKey Part Number | RT6200GETR-ND - Tape & Reel (TR) RT6200GECT-ND - Cut Tape (CT) RT6200GEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6200GE |
Description | IC REG BUCK ADJ 600MA SOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.41000 | $2.41 |
10 | $1.47600 | $14.76 |
25 | $1.23440 | $30.86 |
100 | $0.96150 | $96.15 |
250 | $0.82724 | $206.81 |
500 | $0.74458 | $372.29 |
1,000 | $0.67539 | $675.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.59309 | $1,779.27 |
6,000 | $0.57867 | $3,472.02 |
9,000 | $0.57144 | $5,142.96 |
15,000 | $0.56344 | $8,451.60 |
21,000 | $0.55877 | $11,734.17 |