
RT6158HWSC | |
---|---|
DigiKey Part Number | RT6158HWSCTR-ND - Tape & Reel (TR) RT6158HWSCCT-ND - Cut Tape (CT) RT6158HWSCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6158HWSC |
Description | IC REG BUCK BOOST ADJ 3A 25WLCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.1V 1 Output 3A 25-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | RT6158HWSC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.2V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 25-WLCSP (2.07x2.33) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.61000 | $4.61 |
10 | $2.92200 | $29.22 |
25 | $2.48080 | $62.02 |
100 | $1.98220 | $198.22 |
250 | $1.73716 | $434.29 |
500 | $1.58638 | $793.19 |
1,000 | $1.46013 | $1,460.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.33195 | $3,995.85 |