RT4533AGJ6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Richtek USA Inc.
In Stock: 0
Unit Price: $1.26000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.79000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.79000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,626
Unit Price: $0.76000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $4.36000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $1.77000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $2.25000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $5.45000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $3.01000
Datasheet

Similar


Texas Instruments
In Stock: 2,739
Unit Price: $0.92000
Datasheet

Similar


Texas Instruments
In Stock: 369
Unit Price: $2.30000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.21622
Datasheet

Similar


Analog Devices Inc.
In Stock: 68
Unit Price: $16.64000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $8.87000
Datasheet
TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT4533AGJ6

DigiKey Part Number
1028-1330-2-ND - Tape & Reel (TR)
1028-1330-1-ND - Cut Tape (CT)
1028-1330-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT4533AGJ6
Description
IC LED DRVR RGLTR PWM TSOT23-6
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.2A (Switch) TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
5.5V
Voltage - Output
36.5V
Current - Output / Channel
1.2A (Switch)
Frequency
1.1MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.