RT4526GJ6 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Richtek USA Inc.
In Stock: 0
Unit Price: $2.14000
Datasheet
TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT4526GJ6

DigiKey Part Number
1028-RT4526GJ6TR-ND - Tape & Reel (TR)
1028-RT4526GJ6CT-ND - Cut Tape (CT)
1028-RT4526GJ6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT4526GJ6
Description
IC LED DRIVER RGLTR PWM TSOT23-6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
RT4526GJ6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
-
Frequency
1MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.78000$0.78
10$0.54700$5.47
25$0.48840$12.21
100$0.42450$42.45
250$0.39396$98.49
500$0.37558$187.79
1,000$0.36041$360.41
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.36734$1,102.02
6,000$0.33699$2,021.94
9,000$0.32157$2,894.13
15,000$0.30429$4,564.35
21,000$0.29707$6,238.47
Manufacturers Standard Package