
RT2852BHGQW | |
---|---|
DigiKey Part Number | 1028-RT2852BHGQWTR-ND - Tape & Reel (TR) 1028-RT2852BHGQWCT-ND - Cut Tape (CT) 1028-RT2852BHGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2852BHGQW |
Description | IC REG BUCK ADJ 3A 14WQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 14-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-WQFN-AL (3.5x3.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.91000 | $4.91 |
10 | $3.11600 | $31.16 |
25 | $2.65000 | $66.25 |
100 | $2.12260 | $212.26 |
250 | $1.86348 | $465.87 |
500 | $1.70410 | $852.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.50281 | $2,254.22 |
3,000 | $1.45233 | $4,356.99 |